- Home ›
- All Products›
- 3036043
3036043
Phoenix Contact
Multi-level terminal block - with diode1N4007 - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-level terminal block - with diode1N4007 - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage connection - number of connections: 6 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3036043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3036043
-
Alias/AKA:ST-2-5-3L-DIO/M-O
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
3
$11.37
25
$10.80
50 +
$10.26
Click for Quote
Log in
to unlock special pricing