- Home ›
- All Products›
- 3035983
3035983
Phoenix Contact
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
Search Keywords: 3035983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035983
-
Alias/AKA:PAI-4-FIX-5/6-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/15/26