- Home ›
- All Products›
- 3035981
3035981
Phoenix Contact
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
Search Keywords: 3035981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035981
-
Alias/AKA:PAI-4-FIX-5/6-BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments