- Home ›
- All Products›
- 3035694
3035694
Phoenix Contact
Test disconnect terminal block - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Test disconnect terminal block - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: blue
Search Keywords: 3035694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035694
-
Alias/AKA:STME 6 HV BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
4 Weeks
can ship
6/11/26