3035263
Phoenix Contact
Component terminal block - with integrated diode - nom. voltage: 250 V - nominal current: 22 A - connection method: Spring-cag ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - with integrated diode - nom. voltage: 250 V - nominal current: 22 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 67.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3035263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3035263
-
Alias/AKA:STTB 2 5-2DIO/UL-O/UL-UR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
2
$13.6678
25
$13.2600
50 +
$12.8600
Click for Quote
Log in
to unlock special pricing