- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3034439
3034439
Phoenix Contact
Switching lock - length: 12 mm - width: 8.2 mm - color: white
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switching lock - length: 12 mm - width: 8.2 mm - color: white
Search Keywords: 3034439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3034439
-
Alias/AKA:S-ME-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Switching Lock
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
2,689
can ship
Minimum Order Quantity:
20
Order Increment:
10
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments