- Home ›
- All Products›
- 3033830
Phoenix Contact
3033830
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: orange
Search Keywords: 3033830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3033830
-
Alias/AKA:FBS-2-8-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 3033830 RoHS compliant?
Yes, 3033830 is RoHS compliant.
What is the lead time for 3033830?
The standard lead time for 3033830 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
9/21/26