- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3032758
3032758
Phoenix Contact
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: green
Search Keywords: 3032758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3032758
-
Alias/AKA:PAI-4-FIX-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Adapter
-
Gender:PL/SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1/1
-
Wire Size:N/A
-
Housing Color:Green
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments