- Home ›
- All Products›
- 3031607
3031607
Phoenix Contact
Component terminal block - nom. voltage: 250 V - nominal current: 22 A - connection method: Spring-cage connection - cross sec ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - nom. voltage: 250 V - nominal current: 22 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 67.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3031607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3031607
-
Alias/AKA:STTB-2-5-LA-24-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
2
$16.48
25
$15.65
50 +
$14.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments