- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3030172
3030172
Phoenix Contact
Wire bridge - length: 250 mm - width: 5.1 mm - number of positions: 1 - color: red/black
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Wire bridge - length: 250 mm - width: 5.1 mm - number of positions: 1 - color: red/black
Search Keywords: 3030172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3030172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.