- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3026340
Phoenix Contact
3026340
End cover - length: 91 mm - width: 2 mm - height: 46.5 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3026340
-
Alias/AKA:D-URTK-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Cover
-
Dimension:91 x 2 mm
-
Operating Temperature:N/A