- Home ›
- All Products›
- 3026007
3026007
Phoenix Contact
Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 1.5 mm² - AWG: 14 - 26 - c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 1.5 mm² - AWG: 14 - 26 - connection method: Spring-cage connection - number of connections: 32 - width: 7.62 mm - length: 225 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3026007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3026007
-
Alias/AKA:ZRV 8-PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$33.23
5
$31.16
10
$30.69
25
$28.07
50
$27.30
100
$26.89
250 +
$26.21
Click for Quote
Log in
to unlock special pricing