- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3012324
3012324
Phoenix Contact
Connector housing - length: 31.6 mm - width: 5.2 mm - height: 31.7 mm - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector housing - length: 31.6 mm - width: 5.2 mm - height: 31.7 mm - color: gray
Search Keywords: 3012324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3012324
-
Alias/AKA:CP-H-2-5-4L-Z-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks
can ship
6/12/26