- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3008096
3008096
Phoenix Contact
Separating plate - length: 50 mm - width: 7.5 mm - height: 52 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Separating plate - length: 50 mm - width: 7.5 mm - height: 52 mm - color: gray
Search Keywords: 3008096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3008096
-
Alias/AKA:TP-UK-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Separating Plate
-
Dimension:50 x 7.5 x 52mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments