- Home ›
- All Products›
- 3007929
3007929
Phoenix Contact
Fuse terminal block for cartridge fuse insert - cross section: 0.2 - 4 mm² - AWG: 26 - 10 - width: 8.2 mm - color: Blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse terminal block for cartridge fuse insert - cross section: 0.2 - 4 mm² - AWG: 26 - 10 - width: 8.2 mm - color: Blue
Search Keywords: 3007929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3007929
-
Alias/AKA:UK-5-HESI-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$11.73
25
$11.15
50 +
$10.59
Click for Quote
Log in
to unlock special pricing