- Home ›
- All Products›
- 3007314
3007314
Phoenix Contact
Feed-through terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3007314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3007314
-
Alias/AKA:UKK-5-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$9.20
25
$8.74
50 +
$8.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments