- Home ›
- All Products›
- 3007110
Phoenix Contact
3007110
Single-level terminal block with two-sided double connection - test socket screws - cross section: 0.2 - 2.5 mm² - AWG: 30 - 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Single-level terminal block with two-sided double connection - test socket screws - cross section: 0.2 - 2.5 mm² - AWG: 30 - 10 - width: 6.2 mm - color: gray
Search Keywords: 3007110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3007110
-
Alias/AKA:UDK-4-P/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 3007110 RoHS compliant?
Yes, 3007110 is RoHS compliant.
What is the lead time for 3007110?
The standard lead time for 3007110 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$8.55
25
$7.12
50
$7.10
100
$6.71
250
$6.27
500
$6.25
1,000
$6.10
2,500 +
$5.95
Click for Quote
Log in
to unlock special pricing