3003039
Phoenix Contact
Conn Distribution Terminal Block F 12 POS 17.5A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Distribution Terminal Block F 12 POS 17.5A
Search Keywords: 3003039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3003039
-
Alias/AKA:PTFIX 12X1 5-F WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$1.639
20
$1.490
100
$1.360
260
$1.320
500
$1.290
1,000
$1.270
2,500
$1.250
5,000
$1.230
7,500 +
$1.220
Click for Quote
Log in
to unlock special pricing