3002618
Phoenix Contact
Disconnect terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Push-in connection - cross sectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect terminal block - nom. voltage: 500 V - nominal current: 30 A - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 119.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3002618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3002618
-
Alias/AKA:PT-4-PE/L/TG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,923
can ship
Minimum Order Quantity:
2
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2
$16.78
25
$15.94
50 +
$15.14
Click for Quote
Log in
to unlock special pricing