- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3002369
3002369
Phoenix Contact
Potential collective terminal - nom. voltage: 1000 V - nominal current: 57 A - connection method: Push-in connection - Push-in ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential collective terminal - nom. voltage: 1000 V - nominal current: 57 A - connection method: Push-in connection - Push-in connection - number of connections: 11 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 18.5 mm - height: 42.4 mm - color: gray - mounting type: NS 35/7,5
Search Keywords: 3002369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3002369
-
Alias/AKA:PT-2X10/9X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
2
$13.22
10
$12.56
25 +
$11.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments