- Home ›
- All Products›
- 3001879
3001879
Phoenix Contact
Marshalling panel - nom. voltage: 250 V - nominal current: 8 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marshalling panel - nom. voltage: 250 V - nominal current: 8 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 32 - width: 8.3 mm - length: 100 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3001879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3001879
-
Alias/AKA:PTRV-8-/COL-COL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26