- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3001355
3001355
Phoenix Contact
End cover - length: 79.2 mm - width: 1.5 mm - height: 40.8 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 79.2 mm - width: 1.5 mm - height: 40.8 mm - color: gray
Search Keywords: 3001355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3001355
-
Alias/AKA:D-OTTA/RBO-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
20
2 Weeks
can ship
6/1/26