- Home ›
- All Products›
- 3000694
3000694
Phoenix Contact
COMBI receptacle - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in / plug connection - number of con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBI receptacle - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in / plug connection - number of connections: 2 - number of positions: 3 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 24.6 mm - height: 24.7 mm - color: gray
Search Keywords: 3000694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3000694
-
Alias/AKA:PPC 6/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks
can ship
7/1/26