- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3000660
3000660
Phoenix Contact
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - number of positions: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 30.9 mm - height: 41 mm - color: gray
Search Keywords: 3000660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3000660
-
Alias/AKA:PPC-2-5/6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/8/26