- Home ›
- All Products›
- 2987312
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2987312
PLC-INTERFACE with two independent relays, consisting of PLC-BSP.../21 basic terminal block with spring-cage connection and tw ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PLC-INTERFACE with two independent relays, consisting of PLC-BSP.../21 basic terminal block with spring-cage connection and two integrated relays, power contact, for mounting on DIN rail NS 35/7,5, 2 x 1 N/O contact, input voltage 24 V DC
Search Keywords: 2987312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2987312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2987312 discontinued?
Yes, 2987312 from Phoenix Contact is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2987312?
The recommended replacement for 2987312 is 2901639 from Phoenix Contact, available from OnlineComponents.com.
Is 2987312 RoHS compliant?
Yes, 2987312 is RoHS compliant.
What is the lead time for 2987312?
The standard lead time for 2987312 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.