2987309
Phoenix Contact
PLC-INTERFACE with two independent relays - consisting of PLC-BSC.../21 basic terminal block with screw connection and two int ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE with two independent relays - consisting of PLC-BSC.../21 basic terminal block with screw connection and two integrated relays - power contact - for mounting on DIN rail NS 35/7,5 - 2 x 1 N/O contact - input voltage 24 V DC
Search Keywords: 2987309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2987309
-
Alias/AKA:PLC-2RSC-24DC/-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments