- Home ›
- All Products›
- 2987150
Phoenix Contact
2987150
PLC-INTERFACE for railway applications, consisting of basic terminal block with spring-cage connection and plug-in miniature r ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLC-INTERFACE for railway applications, consisting of basic terminal block with spring-cage connection and plug-in miniature relay with multi-layer gold contact, range: 0.7 x UN to 1.25 x UN, temperature class TX: -40A°C to +70A°C, 2 PDTs, input voltage 110 V DC
Search Keywords: 2987150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2987150
-
Alias/AKA:PLC-RSP-110UC/21-21AU/RW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 2987150 RoHS compliant?
Yes, 2987150 is RoHS compliant.
What is the lead time for 2987150?
The standard lead time for 2987150 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$112.42
5
$101.19
8
$88.53
10 +
$86.76
Click for Quote
Log in
to unlock special pricing