- Home ›
- All Products›
- 2982566
2982566
Phoenix Contact
PLC-INTERFACE for railway applications, consisting of basic terminal block with spring-cage connection and integrated miniatur ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for railway applications, consisting of basic terminal block with spring-cage connection and integrated miniature solid-state relay, range: 0.7 x UN to 1.25 x UN, temperature range: -25A°C to +70A°C, 1 N/O contact, input: 110 V DC, output: 12 ... 140 V DC/3 A
Search Keywords: 2982566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2982566
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.