- Home ›
- All Products›
- 2980720
2980720
Phoenix Contact
PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 230 V AC - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 230 V AC - output: 12 - 300 V DC/1 A
Search Keywords: 2980720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2980720
-
Alias/AKA:PLC-OSC-230AC/300DC/ 1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26