- Home ›
- All Products›
- 2976158
2976158
Phoenix Contact
Interface module - connection 1: Screw connection - connection 2: ELCO connector 1x 56-position (Pin strip type 8016 - left)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Interface module - connection 1: Screw connection - connection 2: ELCO connector 1x 56-position (Pin strip type 8016 - left)
Search Keywords: 2976158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2976158
-
Alias/AKA:UMK- EC56/FRONT 2 5V/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/16/26