- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2970196
2970196
Phoenix Contact
VARIOFACE module - with screw connection and COMBICON connector - coded - for mounting on NS 35/7.5 or NS 32 - no. of position ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VARIOFACE module - with screw connection and COMBICON connector - coded - for mounting on NS 35/7.5 or NS 32 - no. of positions 32
Search Keywords: 2970196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2970196
-
Alias/AKA:UMK-32-MDSTB/MKKDS3/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:32
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
3
can ship
6 Weeks
can ship
7/3/26