- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 2967196
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2967196
6.2 mm PLC basic terminal block for output functions with spring-cage connection, without relay or solid-state relay, for moun ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
6.2 mm PLC basic terminal block for output functions with spring-cage connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, with load return line connection (BB), 1 N/O contact, input voltage 24 V DC
Search Keywords: 2967196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2967196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 2967196 discontinued?
Yes, 2967196 from Phoenix Contact is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2967196?
The recommended replacement for 2967196 is 2900449 from Phoenix Contact, available from OnlineComponents.com.
Is 2967196 RoHS compliant?
Yes, 2967196 is RoHS compliant.
What is the lead time for 2967196?
The standard lead time for 2967196 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.