- Home ›
- All Products›
- 2964623
2964623
Phoenix Contact
Power solid-state relay terminal block - input: 5 V DC - output: 10 - 253 V AC/800 mA - terminal block width: 6.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power solid-state relay terminal block - input: 5 V DC - output: 10 - 253 V AC/800 mA - terminal block width: 6.2 mm
Search Keywords: 2964623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2964623
-
Alias/AKA:DEK-OV-5DC/240AC/800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/9/26