- Home ›
- All Products›
- 2959308
Phoenix Contact
2959308
Side element, with marker groove, labeling with SS-ZB. Width: 11 mm, length: 45 mm, height: 21 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Side element, with marker groove, labeling with SS-ZB. Width: 11 mm, length: 45 mm, height: 21 mm
Search Keywords: 2959308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2959308
-
Alias/AKA:UM-45-SES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 2959308 RoHS compliant?
Yes, 2959308 is RoHS compliant.
What is the lead time for 2959308?
The standard lead time for 2959308 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$2.75
100
$2.29
250
$2.16
500
$2.04
1,000
$2.02
2,500
$1.96
5,000
$1.94
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing