- Home ›
- All Products›
- 2947909
Phoenix Contact
2947909
Covering hood, for the contact and dust-protected encapsulation of the components, in green design. Height: 52 mm, width: 30 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Covering hood, for the contact and dust-protected encapsulation of the components, in green design. Height: 52 mm, width: 30 mm
Search Keywords: 2947909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2947909
-
Alias/AKA:EMG-30-H-52MM-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2947909 RoHS compliant?
Yes, 2947909 is RoHS compliant.
What is the lead time for 2947909?
The standard lead time for 2947909 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$12.07
25
$10.77
50
$10.00
100
$9.59
250
$9.34
500
$9.09
1,000 +
$8.98
Click for Quote
Log in
to unlock special pricing