- Home ›
- All Products›
- 2945516
Phoenix Contact
2945516
Rail-mountable module with surge voltage medium protection, equipped with 2 varistors, individually wired, mounting on NS 35/7 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rail-mountable module with surge voltage medium protection, equipped with 2 varistors, individually wired, mounting on NS 35/7.5. Nominal voltage: 24 V AC, housing width: 12.5 mm
Search Keywords: 2945516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2945516
-
Alias/AKA:MT-VAR/-2E-24AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2945516 RoHS compliant?
Yes, 2945516 is RoHS compliant.
What is the lead time for 2945516?
The standard lead time for 2945516 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$50.29
5
$47.15
10
$44.37
25
$41.89
50
$41.26
100
$40.20
250 +
$39.59
Click for Quote
Log in
to unlock special pricing