- Home ›
- All Products›
- 2944863
2944863
Phoenix Contact
Complete housing with vents, Cross connection: without bus connector, Color: black, Width: 62 mm, Constructional height: 108 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Complete housing with vents, Cross connection: without bus connector, Color: black, Width: 62 mm, Constructional height: 108 mm, Number of positions cross connector: not relevant
Search Keywords: 2944863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2944863
-
Alias/AKA:CM 62-LG/H 35/BO BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$76.24
5
$71.62
10
$67.52
25
$63.02
50
$62.08
100
$61.15
250 +
$59.08
Click for Quote
Log in
to unlock special pricing