- Home ›
- All Products›
- 2944232
2944232
Phoenix Contact
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 48 - 60 V DC - output: 5 - 36 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 48 - 60 V DC - output: 5 - 36 V DC/max. 1 A
Search Keywords: 2944232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2944232
-
Alias/AKA:EMG-10-OV-60DC/24DC/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/29/26