- Home ›
- All Products›
- 2943152
Phoenix Contact
2943152
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 100 mm
Search Keywords: 2943152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2943152
-
Alias/AKA:EMG100-H-15MM-KLAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2943152 RoHS compliant?
Yes, 2943152 is RoHS compliant.
What is the lead time for 2943152?
The standard lead time for 2943152 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$17.69
10
$16.62
25
$15.67
50
$15.02
100
$14.62
250
$14.24
500 +
$14.06
Click for Quote
Log in
to unlock special pricing