- Home ›
- All Products›
- 2943055
Phoenix Contact
2943055
Complete housing with vents, Cross connection: without bus connector, color: black, width: 125 mm, length: 102 mm, height ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Complete housing with vents, Cross connection: without bus connector, color: black, width: 125 mm, length: 102 mm, height: 115.5 mm, number of positions cross connector: not relevant
Search Keywords: 2943055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2943055
-
Alias/AKA:CM125-LG/H-12-5/BO/DB-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2943055 RoHS compliant?
Yes, 2943055 is RoHS compliant.
What is the lead time for 2943055?
The standard lead time for 2943055 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$125.32
5
$115.97
10
$105.00
20
$103.60
50
$100.91
100 +
$99.61
Click for Quote
Log in
to unlock special pricing