- Home ›
- All Products›
- 2942616
Phoenix Contact
2942616
Relay module, with soldered-in miniature switching relay, contact (AgPd60 5 Aµm hard gold-plated): medium to large loads, 1 N/ ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2942616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 10/31/2026