- Home ›
- All Products›
- 2942140
2942140
Phoenix Contact
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 35 mm, width ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 35 mm, width: 45 mm
Search Keywords: 2942140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2942140
-
Alias/AKA:EMG 45-H 35MM KLAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$14.70
25
$13.12
50
$12.18
100
$11.52
250
$11.35
500
$11.07
1,000 +
$10.91
Click for Quote
Log in
to unlock special pricing