- Home ›
- All Products›
- 2940825
Phoenix Contact
2940825
Rail-mountable socket, with glow lamp and equipment fusing 5 x 20 mm to max. 6.3 A; yellow housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rail-mountable socket, with glow lamp and equipment fusing 5 x 20 mm to max. 6.3 A; yellow housing
Search Keywords: 2940825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2940825
-
Alias/AKA:EMG-45-SD-D/LA/SI-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2940825 RoHS compliant?
Yes, 2940825 is RoHS compliant.
What is the lead time for 2940825?
The standard lead time for 2940825 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$41.81
5
$39.20
10
$36.89
25
$35.32
50
$34.34
100
$33.42
250 +
$32.92
Click for Quote
Log in
to unlock special pricing