- Home ›
- All Products›
- 2940346
2940346
Phoenix Contact
Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 1 N/C contact, input voltage ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 1 N/C contact, input voltage 24 V DC, turned by 180A°
Search Keywords: 2940346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2940346
-
Alias/AKA:EMG 10-REL/KSR-G 24/ 2-LCU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$51.10
5
$47.91
10
$45.08
25
$42.56
50
$41.92
100
$40.84
250 +
$40.23
Click for Quote
Log in
to unlock special pricing