- Home ›
- All Products›
- 2940294
Phoenix Contact
2940294
Input solid-state relay terminal block - input: 125 V DC - output: 3 - 48 V DC/100 mA - with isolating plug in output - termin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Input solid-state relay terminal block - input: 125 V DC - output: 3 - 48 V DC/100 mA - with isolating plug in output - terminal block width: 6.2 mm
Search Keywords: 2940294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2940294
-
Alias/AKA:DEK-OE-125DC/-48DC/100/T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2940294 RoHS compliant?
Yes, 2940294 is RoHS compliant.
What is the lead time for 2940294?
The standard lead time for 2940294 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$121.98
5
$112.88
10
$102.20
20
$100.84
50
$98.22
100 +
$96.96
Click for Quote
Log in
to unlock special pricing