- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2912578
2912578
Phoenix Contact
Electromechanical Relay 24VDC 1.33KOhm 0.05A DPDT(14x94x80)mm DIN Rail PLC Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1.33KOhm 0.05A DPDT(14x94x80)mm DIN Rail PLC Relay
Search Keywords: 2912578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2912578
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:0.05 A
-
Mounting:DIN Rail
-
Operating Temperature:-40 to 60 °C
-
Dimension:14 x 94 x 80 mm
-
Termination Style:Spring Terminal
-
Coil Current:18 mA
-
Contact Form:2 Form C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT