2910517
Phoenix Contact
PLC-INTERFACE - consisting of a relay base and pluggable power contact relay with manual operation - integrated status LED - S ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE - consisting of a relay base and pluggable power contact relay with manual operation - integrated status LED - Screw connection - 1 PDT - Input voltage: 120 V AC / 110 V DC
Search Keywords: 2910517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2910517
-
Alias/AKA:PLC-RSC-120UC/21HC/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26