- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2910511
2910511
Phoenix Contact
PLC-INTERFACE - consisting of a relay base and pluggable multilayer gold contact relay with manual operation - integrated stat ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE - consisting of a relay base and pluggable multilayer gold contact relay with manual operation - integrated status LED - Screw connection - 2 PDT - Input voltage: 120 V AC / 110 V DC
Search Keywords: 2910511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2910511
-
Alias/AKA:PLC-RSC-120UC/21-21AU/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/9/26