- Home ›
- All Products›
- 2909899
2909899
Phoenix Contact
3-phase loop bridge for 4 modules of the CONTACTRON range - with screw connection and 22.5 mm housing width - cable length bet ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-phase loop bridge for 4 modules of the CONTACTRON range - with screw connection and 22.5 mm housing width - cable length between the modules: 0.3 m - connecting cable: 2 m - with ferrules included.
Search Keywords: 2909899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909899
-
Alias/AKA:BRIDGE-4-2M/0-3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$41.52
5
$39.00
10
$36.77
25
$35.26
50
$34.32
100
$33.43
250 +
$32.93
Click for Quote
Log in
to unlock special pricing