- Home ›
- All Products›
- 2909897
Phoenix Contact
2909897
3-phase loop bridge for 2 CONTACTRON modules - with screw connection and 22.5 mm housing width - cable length between the modu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3-phase loop bridge for 2 CONTACTRON modules - with screw connection and 22.5 mm housing width - cable length between the modules: 0.3 m - connecting cable: 2 m - with ferrules included.
Search Keywords: 2909897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909897
-
Alias/AKA:BRIDGE-2-2M/0-3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2909897 RoHS compliant?
Yes, 2909897 is RoHS compliant.
What is the lead time for 2909897?
The standard lead time for 2909897 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$25.60
10
$24.05
25
$22.68
50
$21.45
100
$21.13
250
$20.62
500 +
$20.31
Click for Quote
Log in
to unlock special pricing